AVLD32211DNUR

IDEC
199-AVLD32211DNUR
AVLD32211DNUR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 30mm Estop Turn 24V 1NO1NC Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,57 € 71,57 €
63,69 € 636,90 €
61,70 € 1.542,50 €
59,01 € 2.950,50 €
56,42 € 5.642,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
REACH - SVHC:
30 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Handle Width: 40 mm
Product Type: Emergency Stop Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99