ASW2L22-G

IDEC
199-ASW2L22G
ASW2L22-G

Mfr.:

Description:
Selector Switches TW SEL SW W/GRN LEV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,77 € 37,77 €
36,66 € 366,60 €
36,32 € 1.816,00 €
35,71 € 3.571,00 €
34,57 € 8.642,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
2 NO + 2 NC
10 A
Lever
Non-Illuminated
Panel Mount
IP65
TW
Brand: IDEC
Control Type: Selector
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Number of Poles: 2 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Snap In
Voltage Rating AC: 24 VAC
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.