ASW220

IDEC
199-ASW220
ASW220

Mfr.:

Description:
Control Switches 22mm Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,78 € 23,78 €
20,79 € 207,90 €
18,01 € 450,25 €
17,19 € 859,50 €
17,04 € 4.260,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Non-Illuminated
Selector
SPST
10 A
Knob
Panel Mount
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Number of Poles: 2 Pole
Product Type: Control Switches
Series: TW
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Snap In
Voltage Rating AC: 24 VAC
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
ECCN:
EAR99