ASS2L2RN-118

IDEC
199-ASS2L2RN-118
ASS2L2RN-118

Mfr.:

Description:
Keylock Switches 25mm TWS key selector 2 pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,19 € 45,19 €
40,85 € 408,50 €
38,95 € 973,75 €
36,34 € 1.817,00 €
34,92 € 3.492,00 €
32,53 € 8.132,50 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
10 A
Screw
45 deg
IP54
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.