ASLW29910D-S-240V

IDEC
199-ASLW29910DS240V
ASLW29910D-S-240V

Mfr.:

Description:
Selector Switches 22mm Selector Switch Lighted

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,16 € 46,16 €
41,74 € 417,40 €
39,79 € 994,75 €
37,13 € 1.856,50 €
35,66 € 3.566,00 €
33,24 € 8.310,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
10 A
Round
Panel Mount
IP65
Brand: IDEC
Lamp Type: LED
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.