ASLD332222DNU-210-G

IDEC
199-SLD332222DNU210G
ASLD332222DNU-210-G

Mfr.:

Description:
Selector Switches 30mm 3pos SPRTRN-2W 24V 2NO2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,28 € 84,28 €
76,44 € 764,40 €
71,31 € 1.782,75 €
68,52 € 3.426,00 €
63,86 € 6.386,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99