ASLD312220DNUY

IDEC
199-ASLD312220DNUY
ASLD312220DNUY

Mfr.:

Description:
Control Switches 30mm SS 3pos SRR 24V 2NO Yel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,12 € 70,12 €
68,57 € 685,70 €
66,14 € 1.653,50 €
64,54 € 3.227,00 €
63,45 € 6.345,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99