ASLD311104DNUG

IDEC
199-ASLD311104DNUG
ASLD311104DNUG

Mfr.:

Description:
Control Switches 30mm SS 3pos SRR 12V 4NC Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,05 € 86,05 €
84,62 € 846,20 €
81,03 € 2.025,75 €
78,81 € 3.940,50 €
76,55 € 7.655,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99