ASLD22210DNUY

IDEC
199-ASLD22210DNUY
ASLD22210DNUY

Mfr.:

Description:
Selector Switches 30mm SS IL 2pos 24V 1NO YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,18 € 63,18 €
55,43 € 554,30 €
51,71 € 1.292,75 €
49,68 € 2.484,00 €
46,96 € 4.696,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99