ASLD211122DNU-111-W

IDEC
199-SLD211122DNU111W
ASLD211122DNU-111-W

Mfr.:

Description:
Selector Switches 30mm SS IL 2pos 12V 2NO2NC Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,10 € 87,10 €
87,09 € 870,90 €
83,09 € 2.077,25 €
80,21 € 4.010,50 €
77,13 € 7.713,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
TWND
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99