ASLD211102DNU-104-G

IDEC
199-SLD211102DNU104G
ASLD211102DNU-104-G

Mfr.:

Description:
Selector Switches 30mm SS IL 2pos 12V 2NC Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,32 € 73,32 €
73,22 € 732,20 €
69,31 € 1.732,75 €
66,92 € 3.346,00 €
64,35 € 6.435,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
TWND
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99