ASLD21102DNU-104-S

IDEC
199-ASLD21102DNU104S
ASLD21102DNU-104-S

Mfr.:

Description:
Selector Switches 30mm SS IL 2pos 12V 2NC Blu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,12 € 63,12 €
61,40 € 614,00 €
58,55 € 1.463,75 €
56,51 € 2.825,50 €
55,07 € 5.507,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
TWND
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99