ASD3320NU

IDEC
199-ASD3320NU
ASD3320NU

Mfr.:

Description:
Selector Switches 30mm Sw 3pos 2way-Sprg 2NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,48 € 41,48 €
37,27 € 372,70 €
35,72 € 893,00 €
34,16 € 1.708,00 €
32,85 € 3.285,00 €
30,96 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
240 VAC, 24 VDC
10 A
Knob
Non-Illuminated
Panel Mount
IP65
TWND
Brand: IDEC
Contact Rating: 10 A
Control Type: Selector
Life: 500000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Poles: 3 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 240 VAC
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.