ASD32K20NU

IDEC
199-ASD32K20NU
ASD32K20NU

Mfr.:

Description:
Keylock Switches 30mm 3pos Key Sprg-L 2NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,39 € 70,39 €
69,02 € 690,20 €
65,11 € 1.627,75 €
63,55 € 3.177,50 €
62,09 € 6.209,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99