ASD21K11NU

IDEC
199-ASD21K11NU
ASD21K11NU

Mfr.:

Description:
Keylock Switches 30mm 2pos Key Sprg-R 1NO1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,05 € 71,05 €
70,84 € 708,40 €
67,05 € 1.676,25 €
64,74 € 3.237,00 €
62,32 € 6.232,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99