ASD21K02NU-104

IDEC
199-ASD21K02NU104
ASD21K02NU-104

Mfr.:

Description:
Keylock Switches 30mm Sel 2pos Key Sprg-R 2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,08 € 66,08 €
64,77 € 647,70 €
61,47 € 1.536,75 €
60,10 € 3.005,00 €
59,11 € 5.911,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Series: TWND
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99