ASD202NU-104

IDEC
199-ASD202NU104
ASD202NU-104

Mfr.:

Description:
Selector Switches 30mm Sel Sw 2pos 2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €
32,29 € 322,90 €
31,08 € 777,00 €
29,98 € 1.499,00 €
29,34 € 2.934,00 €
28,23 € 7.057,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
SPST
10 A
Knob
Non-Illuminated
Panel Mount
IP65
TWND
Brand: IDEC
Control Type: Selector
Number of Poles: 2 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 600 VAC
Voltage Rating DC: 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.