AS6Q-31KT2PG

IDEC
199-AS6Q31KT2PG
AS6Q-31KT2PG

Mfr.:

Description:
Keylock Switches 16mm Key Switch 3 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,48 € 35,48 €
35,05 € 350,50 €
33,56 € 839,00 €
32,23 € 1.611,50 €
31,83 € 3.183,00 €
31,06 € 7.765,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
REACH - SVHC:
Non-Illuminated
250 VDC
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99