AS6Q-21Y2P

IDEC
199-AS6Q21Y2P
AS6Q-21Y2P

Mfr.:

Description:
Selector Switches 16mm Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,06 € 29,06 €
28,47 € 284,70 €
27,45 € 686,25 €
26,49 € 1.324,50 €
25,90 € 2.590,00 €
25,38 € 6.345,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
16 mm
Non-Illuminated
A6
Brand: IDEC
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99