AS6M-3KT2PA

IDEC
199-AS6M3KT2PA
AS6M-3KT2PA

Mfr.:

Description:
Keylock Switches 16mm Key Switch 3 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,22 € 35,22 €
30,95 € 309,50 €
30,81 € 770,25 €
28,32 € 1.416,00 €
27,08 € 2.708,00 €
25,52 € 6.380,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - (ON)
3 A
250 VAC
250 VDC
Quick Connect
Keylocks
45 deg
3 Position
IP65
Brand: IDEC
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99