AS6M-21KT2PB

IDEC
199-AS6M21KT2PB
AS6M-21KT2PB

Mfr.:

Description:
Keylock Switches 16mm Key Switch 2 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,47 € 31,47 €
31,31 € 313,10 €
31,08 € 1.554,00 €
30,59 € 3.059,00 €
29,65 € 7.412,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
250 VDC
Brand: IDEC
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.