AS6H-33Y2P

IDEC
199-AS6H33Y2P
AS6H-33Y2P

Mfr.:

Description:
Selector Switches 16mm Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,34 € 29,34 €
29,33 € 146,65 €
28,81 € 288,10 €
27,32 € 683,00 €
26,30 € 1.315,00 €
25,34 € 2.534,00 €
24,52 € 6.130,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Non-Illuminated
A6
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99