AS6H-32KT2PC

IDEC
199-AS6H32KT2PC
AS6H-32KT2PC

Mfr.:

Description:
Keylock Switches 16mm Key Switch 3 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,01 € 34,01 €
32,85 € 328,50 €
31,49 € 787,25 €
30,05 € 1.502,50 €
29,46 € 2.946,00 €
28,60 € 7.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Non-Illuminated
250 VDC
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99