AS6H-31KT2PB

IDEC
199-AS6H31KT2PB
AS6H-31KT2PB

Mfr.:

Description:
Keylock Switches 25mm Key Switch 3 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,57 € 35,57 €
35,11 € 351,10 €
33,65 € 841,25 €
32,33 € 1.616,50 €
31,90 € 3.190,00 €
31,16 € 7.790,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Non-Illuminated
250 VDC
Brand: IDEC
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.