AS6H-21Y2P

IDEC
199-AS6H21Y2P
AS6H-21Y2P

Mfr.:

Description:
Keylock Switches 16mm Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,34 € 29,34 €
29,27 € 292,70 €
28,10 € 702,50 €
27,01 € 1.350,50 €
26,38 € 2.638,00 €
25,64 € 6.410,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Non-Illuminated
250 VDC
Brand: IDEC
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.