AP8M222-G

IDEC
199-AP8M222G
AP8M222-G

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,45 € 9,45 €
8,14 € 81,40 €
7,41 € 185,25 €
6,71 € 1.677,50 €
6,30 € 3.150,00 €
6,12 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicators
LED
Pilot Lights
AP Series
Solder Terminal
Panel Mount
Snap In
8 mm
8 mm
Green
Green
24 V
Current limiting resistor
IP40
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: AP
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531809000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99