AP1M-L2-G

IDEC
199-AP1ML2G
AP1M-L2-G

Mfr.:

Description:
LED Panel Mount Indicators Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
4,95 € 49,50 €
4,89 € 122,25 €
4,58 € 229,00 €
4,30 € 430,00 €
4,14 € 1.035,00 €
3,95 € 1.975,00 €
3,84 € 3.840,00 €
3,81 € 9.525,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Green
10 mm
Panel Mount
Solder Terminal
AP
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP65
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000