AOLS22611N-G

IDEC
199-AOLS22611NG
AOLS22611N-G

Mfr.:

Description:
Switch Fixings TWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,40 € 38,40 €
37,43 € 374,30 €
36,73 € 918,25 €
35,55 € 1.777,50 €
34,99 € 3.499,00 €
34,52 € 8.630,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Indicator Actuator
Pilot Lights
TWS Series
Screw
IP65
Brand: IDEC
Color: Green
Features: Round
Illumination Colour: Green
Mounting Hole Size: 25 mm
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.