ALW2LU-S

199-ALW2LUS
ALW2LU-S

Mfr.:

Description:
Switch Fixings Lens

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Indicators
Lens
Pilot Lights/Buzzers
TW Series
IP65
TW
Brand: IDEC
Color: Blue
Features: Round
Illumination Colour: Blue
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.