ALW2BLU-W-ENGRAVED

IDEC
199-ALW2BLUWENGRAVED
ALW2BLU-W-ENGRAVED

Mfr.:

Description:
Switch Fixings TW Lens PB Rnd Extnd Mrkng

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,38 € 15,38 €
12,87 € 128,70 €
12,38 € 309,50 €
12,11 € 605,50 €
11,80 € 1.180,00 €
11,39 € 2.847,50 €
11,04 € 5.520,00 €
11,00 € 11.000,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
TW Series
IP65
Brand: IDEC
Color: White
Features: Round
Illumination Colour: White
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.