ALW2BLU-G-ENGRAVED

IDEC
199-ALW2BLUGENGRAVED
ALW2BLU-G-ENGRAVED

Mfr.:

Description:
Switch Fixings TW Lens PB Rnd Extnd Mrkng

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,38 € 15,38 €
13,43 € 134,30 €
12,84 € 321,00 €
12,18 € 609,00 €
11,73 € 1.173,00 €
11,00 € 2.750,00 €
10,31 € 5.155,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
TW Series
IP65
Brand: IDEC
Color: Green
Features: Round
Illumination Colour: Green
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.