ALFW29910D-W-24V

IDEC
199-ALFW29910DW24V
ALFW29910D-W-24V

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Illuminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,22 € 38,22 €
37,48 € 374,80 €
36,03 € 900,75 €
34,49 € 1.724,50 €
33,71 € 3.371,00 €
32,81 € 8.202,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
TW
Standard Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
White
Round
10 A
24 VDC
24 VAC
Screw
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99