ALD2QH210DNUR

IDEC
199-ALD2QH210DNUR
ALD2QH210DNUR

Mfr.:

Description:
Pushbutton Switches 30mm PB IL Mom 120V 1NO RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,63 € 55,63 €
48,28 € 482,80 €
45,24 € 1.131,00 €
43,28 € 2.164,00 €
41,36 € 4.136,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090