AL6Q-LK1-GD

IDEC
199-AL6QLK1GD
AL6Q-LK1-GD

Mfr.:

Description:
LED Panel Mount Indicators Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,56 € 25,60 €
2,52 € 63,00 €
2,49 € 124,50 €
2,29 € 229,00 €
2,23 € 557,50 €
2,15 € 1.075,00 €
2,08 € 2.080,00 €
2,06 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Green
16 mm
Panel Mount
Solder
A6
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP40
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99