AL6M-P2P-JW

IDEC
199-AL6MP2PJW
AL6M-P2P-JW

Mfr.:

Description:
LED Panel Mount Indicators Pilot Light 16mm Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,11 € 13,11 €
10,61 € 106,10 €
10,47 € 261,75 €
10,24 € 512,00 €
8,91 € 891,00 €
8,90 € 2.225,00 €
8,17 € 4.085,00 €
7,94 € 7.940,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
White
16 mm
Panel Mount
Solder
A6
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP65
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0