AL6M-LK2-A

IDEC
199-AL6MLK2A
AL6M-LK2-A

Mfr.:

Description:
Switch Fixings Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,61 € 36,10 €
3,55 € 88,75 €
3,35 € 167,50 €
3,29 € 329,00 €
3,20 € 800,00 €
3,09 € 1.545,00 €
3,08 € 3.080,00 €
3,04 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
A Series
IP65
A6
Brand: IDEC
Color: Amber
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Round
Illumination: Illuminated
Illumination Colour: Amber
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99