AL6H-P4P-G

IDEC
199-AL6HP4PG
AL6H-P4P-G

Mfr.:

Description:
LED Panel Mount Indicators 16mm Pilot Light Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,82 € 12,82 €
11,08 € 110,80 €
10,47 € 261,75 €
10,17 € 508,50 €
9,25 € 925,00 €
8,96 € 2.240,00 €
8,54 € 4.270,00 €
8,31 € 8.310,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Green
Panel Mount
A6
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
IP Rating: IP65
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99