AL6H-P4P-A-ENGRAVED

IDEC
199-AL6HP4PAENGRAVED
AL6H-P4P-A-ENGRAVED

Mfr.:

Description:
LED Panel Mount Indicators 16mm Pilot Light Rect LED Engr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,26 € 38,26 €
31,98 € 319,80 €
31,60 € 3.160,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Amber
16 mm
Panel Mount
Solder
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP65
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99