AL6H-P2-S

IDEC
199-AL6HP2S
AL6H-P2-S

Mfr.:

Description:
LED Panel Mount Indicators 16mm Pilot Light Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,65 € 10,65 €
9,31 € 93,10 €
8,87 € 221,75 €
8,65 € 432,50 €
7,83 € 783,00 €
7,59 € 1.897,50 €
7,17 € 3.585,00 €
6,99 € 6.990,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Blue
16 mm
Panel Mount
Solder
A6
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP65
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99