AL6H-LK2-S

IDEC
199-AL6HLK2S
AL6H-LK2-S

Mfr.:

Description:
Switch Fixings LENS RECT IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,78 € 37,80 €
3,55 € 88,75 €
3,32 € 166,00 €
3,25 € 325,00 €
3,17 € 792,50 €
3,07 € 1.535,00 €
3,00 € 3.000,00 €
2,98 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
A Series
IP65
A6
Brand: IDEC
Color: Blue
Features: Rectangular
Illumination Colour: Blue
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.