AL6H-LK1-S

IDEC
199-AL6HLK1S
AL6H-LK1-S

Mfr.:

Description:
Switch Fixings LENS RECT IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,55 € 63,75 €
2,46 € 123,00 €
2,28 € 228,00 €
2,22 € 555,00 €
2,16 € 1.080,00 €
2,11 € 2.110,00 €
2,08 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
A Series
IP65
A6
Brand: IDEC
Color: Blue
Features: Rectangular
Illumination Colour: Blue
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.