AL2M-M11JW

IDEC
199-AL2M-M11JW
AL2M-M11JW

Mfr.:

Description:
Pushbutton Switches 12mm ROUND MOM LED PB SPDT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,13 € 17,13 €
14,82 € 148,20 €
14,16 € 354,00 €
13,41 € 670,50 €
12,91 € 1.291,00 €
12,07 € 3.017,50 €
11,48 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Standard Switches
Illuminated
SPDT
Panel Mount
LED
White
Round
1 A
24 VDC
120 VAC
IP40
Quick Connect
White
Gold
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.