AL2M-A11JW

IDEC
199-AL2M-A11JW
AL2M-A11JW

Mfr.:

Description:
Pushbutton Switches 12mm ROUND MAINT LED PB SPDT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,78 € 15,78 €
14,99 € 149,90 €
14,37 € 359,25 €
13,94 € 697,00 €
13,61 € 1.361,00 €
13,17 € 3.292,50 €
12,64 € 6.320,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Standard Switches
Illuminated
SPDT
Panel Mount
LED
White
Round
1 A
24 VDC
120 VAC
IP40
Quick Connect
White
Gold
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99