AL2H-A21JW

IDEC
199-AL2H-A21JW
AL2H-A21JW

Mfr.:

Description:
Pushbutton Switches 12mm RECT MAINT LED PB DPDT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,81 € 19,81 €
19,07 € 190,70 €
18,76 € 469,00 €
18,43 € 921,50 €
18,00 € 1.800,00 €
17,69 € 4.422,50 €
17,51 € 8.755,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Standard Switches
Illuminated
DPDT
Panel Mount
LED
White
Rectangular
1 A
24 VDC
120 VAC
IP40
Quick Connect
White
Gold
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99