AL1M-M11-G

IDEC
199-AL1MM11G
AL1M-M11-G

Mfr.:

Description:
Pushbutton Switches RND LED PB SPDT IP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 4/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,84 € 12,84 €
12,41 € 124,10 €
11,83 € 295,75 €
11,35 € 567,50 €
10,97 € 1.097,00 €
10,54 € 2.635,00 €
10,24 € 5.120,00 €
10,11 € 10.110,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
A1
Standard Switches
Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
LED
Green
Round
3 A
250 VDC
250 VAC
IP40
Quick Connect
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99