AL1H-P1JW

IDEC
199-AL1H-P1JW
AL1H-P1JW

Mfr.:

Description:
LED Panel Mount Indicators 10mm RECT LED PILOT LIGHT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,76 € 11,76 €
9,16 € 91,60 €
7,65 € 765,00 €
7,28 € 3.640,00 €
7,17 € 7.170,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Standard Switches
White
Panel Mount
Quick Connect
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP40
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090