ABW110-B

IDEC
199-ABW110B
ABW110-B

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,85 € 16,85 €
14,05 € 140,50 €
13,02 € 325,50 €
12,32 € 616,00 €
11,69 € 1.169,00 €
10,82 € 2.705,00 €
10,42 € 5.210,00 €
10,41 € 10.410,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
TW
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Flush
10 A
24 VDC
24 VAC
IP65
Screw
Black
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99