ABD120NUR

IDEC
199-ABD120NUR
ABD120NUR

Mfr.:

Description:
Pushbutton Switches 30mm Mom Flush PB 2NO Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,96 € 28,96 €
27,61 € 276,10 €
26,82 € 670,50 €
26,03 € 1.301,50 €
25,40 € 2.540,00 €
24,66 € 6.165,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
TWND
Heavy Duty Switches
Flush
Non-Illuminated
DPST
Panel Mount
OFF - (ON)
Flush
10 A
600 VDC
600 VAC
IP65
Screw
Red
Actuator Material: Polyamide
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.