ABD120NUG

IDEC
199-ABD120NUG
ABD120NUG

Mfr.:

Description:
Pushbutton Switches 30mm Mom Flush PB 2NO Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,88 € 28,88 €
27,76 € 277,60 €
26,93 € 673,25 €
26,14 € 1.307,00 €
25,46 € 2.546,00 €
24,72 € 6.180,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
TWND
Heavy Duty Switches
Flush
Non-Illuminated
DPST
Panel Mount
OFF - (ON)
Flush
10 A
600 VDC
600 VAC
IP65
Screw
Green
Actuator Material: Polyamide
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99