AB6Q-M1-W-ENGRAVED

IDEC
199-AB6QM1WENGRAVED
AB6Q-M1-W-ENGRAVED

Mfr.:

Description:
Pushbutton Switches SQUARE PB SPDT IP40 Engr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,50 € 37,50 €
35,82 € 358,20 €
35,30 € 882,50 €
33,94 € 1.697,00 €
33,57 € 3.357,00 €
32,84 € 8.210,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Non-Illuminated
Panel Mount
3 A
250 VDC
250 VAC
IP40
Quick Connect
Gold
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.